The SRR0805-681KL is a shielded inductor from Bourns with a package height of 4.7mm and a length of 10.5mm. It features an inductance of 680uH and a Q factor of 32. The inductor has a maximum DC current rating of 170mA and a self resonant frequency of 2.8MHz. It is designed for surface mount applications and is available in a 0805 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 680uH |
| Length | 10.5mm |
| Max DC Current | 170mA |
| Q Factor | 32 |
| Self Resonant Frequency | 2.8MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |