The SRR0805-820KL inductor from Bourns features a shielded design in an 0805 package with a height of 4.7mm and dimensions of 8mm by 10.5mm. It has an inductance of 82uH and a Q factor of 28. The inductor is rated for a maximum DC current of 540mA and has a self-resonant frequency of 8.5MHz. It is designed for surface mount applications and is available from Bourns.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 82uH |
| Length | 10.5mm |
| Max DC Current | 540mA |
| Q Factor | 28 |
| Self Resonant Frequency | 8.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |