Bourns SRR0805-821KL technical specifications.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 820uH |
| Length | 10.5mm |
| Max DC Current | 160mA |
| Q Factor | 35 |
| Self Resonant Frequency | 2.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-821KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.