
The SRR0805-8R2ML is a shielded inductor from Bourns, featuring a 0805 package case with a height of 4.7mm and a length of 10.5mm. It has an inductance of 8.2uH and a Q factor of 19. The inductor is designed for surface mount applications and has a maximum DC current rating of 1.75A with a tolerance of 20%. It operates within a self-resonant frequency of 32MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 8.2uH |
| Length | 10.5mm |
| Max DC Current | 1.75A |
| Q Factor | 19 |
| Self Resonant Frequency | 32MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |