The Bourns SRR1003-330ML is a shielded inductor with a package height of 3mm and a length of 12.7mm. It features a Q factor of 17 and a self resonant frequency of 17MHz. The inductor is designed for surface mount applications and has a maximum DC current rating of 700mA. It is constructed with a 1003 package case and has a tolerance of 20%.
Bourns SRR1003-330ML technical specifications.
| Package/Case | 1003 |
| Height | 3mm |
| Inductance | 33uH |
| Length | 12.7mm |
| Max DC Current | 700mA |
| Q Factor | 17 |
| Self Resonant Frequency | 17MHz |
| Series | SRR1003 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
No datasheet is available for this part.