
The SRR1005-1R0ML is a shielded inductor from Bourns, packaged in a 1005 case and designed for surface mount applications. It features a high self resonant frequency of 120MHz and a Q factor of 25. The inductor is rated for a maximum DC current of 4.5A and has a tolerance of 20%. It is available in a reel quantity of 600 pieces.
Bourns SRR1005-1R0ML technical specifications.
| Package/Case | 1005 |
| Height | 5.2mm |
| Inductance | 1uH |
| Length | 12.7mm |
| Max DC Current | 4.5A |
| Package Quantity | 600 |
| Q Factor | 25 |
| Self Resonant Frequency | 120MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-1R0ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.