
Shielded, ferrite-core, general-purpose inductor with 10µH inductance and 20% tolerance. Features a 4A current rating, 32mΩ DC resistance, and a self-resonant frequency of 27MHz. Designed for surface mount (SMD) applications with a 1240 package size. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Bourns SRR1240-100M technical specifications.
| Package/Case | 1240 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 32mR |
| Depth | 12.5mm |
| Frequency | 27MHz |
| Height | 4mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Reach SVHC Compliant | No |
| Resistance | 32MR |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4A |
| Self Resonant Frequency | 27MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
