Bourns SRR1260-150ML technical specifications.
| Package/Case | 1260 |
| Height | 6mm |
| Inductance | 15uH |
| Length | 12.5mm |
| Max DC Current | 5A |
| Q Factor | 25 |
| Self Resonant Frequency | 17.6MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-150ML to view detailed technical specifications.
No datasheet is available for this part.