Surface mount shielded wirewound power inductor with 6.1µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 6.6A current rating, 6.8A saturation current, and 0.017Ω DC resistance. Operates within a -40°C to 125°C temperature range and offers a Q factor of 21. Packaged in tape and reel for automated assembly.
Bourns SRR1260-6R1Y technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 6.6A |
| DC Resistance (DCR) | 17mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 6.1uH |
| Length | 0.492inch |
| Max DC Current | 6.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| RoHS Compliant | Yes |
| Saturation Current | 6.8A |
| Self Resonant Frequency | 29.8MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-6R1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
