
Surface mount wirewound power inductor featuring 270µH inductance with a 10% tolerance, tested at 1kHz. This shielded ferrite core component offers a 1.3A current rating and 1.2A saturation current, with a maximum DC resistance of 450mΩ. Operating across a -40°C to 125°C temperature range, it meets AEC-Q200 automotive standards.
Bourns SRR1260A-271K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 450mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Length | 0.492inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 3.6MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.