
Shielded, surface-mount general-purpose inductor featuring a ferrite core and 10µH inductance with a 20% tolerance. This component offers a 6A current rating, 19.5mΩ DC resistance, and a self-resonant frequency of 17MHz. Designed for operation between -40°C and 125°C, it is packaged in a tape and reel for automated assembly.
Bourns SRR1280-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 19.5mR |
| Depth | 12.8mm |
| Frequency | 17MHz |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 19.5MR |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 6.3A |
| Self Resonant Frequency | 17MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
