
Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 1.1A DC current rating, 0.13Ω DCR, and 1.25A saturation current. Operates within a -40°C to 125°C temperature range, offering a Q factor of 11 and a self-resonant frequency of 41MHz. Packaged in tape and reel for efficient assembly.
Bourns SRR5018-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 130mR |
| Depth | 6.1mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 5.8mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 41MHz |
| Series | SRR5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5018-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.