
Shielded wirewound power inductor with 18µH inductance and 30% tolerance, designed for surface mount applications. Features a ferrite core, 1.5A DC current rating, and 85mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a Q factor of 9 at 100kHz. Saturation current is 1.1A, and self-resonant frequency is 21MHz. Packaged in tape and reel.
Bourns SRR6028-180Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 85mR |
| Depth | 7mm |
| Height | 2.8mm |
| Inductance | 18uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 21MHz |
| Series | SRR6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6028-180Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
