The SRR7032-100ML shielded inductor from Bourns features a 10uH inductance value with a Q factor of 25. It has a maximum DC current rating of 1.4A and a self resonant frequency of 35MHz. The inductor measures 7mm in length and width, with a height of 3.2mm. It is designed for surface mount applications and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Height | 3.2mm |
| Inductance | 10uH |
| Length | 7mm |
| Max DC Current | 1.4A |
| Q Factor | 25 |
| Self Resonant Frequency | 35MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |