The SRR7032 series shielded inductor from Bourns features a 100uH inductance value, a Q factor of 28, and a self resonant frequency of 12MHz. With a tolerance of 20%, this inductor is suitable for a range of applications. Measuring 3.2mm in height and 7mm in length and width, it is designed for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
| Height | 3.2mm |
| Inductance | 100uH |
| Length | 7mm |
| Max DC Current | 450mA |
| Q Factor | 28 |
| Self Resonant Frequency | 12MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |