The SRR7032-102ML inductor from Bourns features a shielded design with a Q factor of 120 and a self resonant frequency of 3.1MHz. It has a maximum DC current rating of 150mA and is available in a 7032 package with a height of 3.2mm and a length of 7mm. The inductor is designed for surface mount applications and is supplied in a quantity of 1500.
Checking distributor stock and pricing after the page loads.
| Package/Case | 7032 |
| Height | 3.2mm |
| Inductance | 1mH |
| Length | 7mm |
| Max DC Current | 150mA |
| Package Quantity | 1500 |
| Q Factor | 120 |
| Self Resonant Frequency | 3.1MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |