The SRR7032-150ML shielded inductor from Bourns features a 15uH inductance value, 1.1A maximum DC current, and 20% tolerance. It is available in a 7032 package with a 3.2mm height and 7mm length and width. The inductor is designed for surface mount applications and has a self resonant frequency of 32MHz. The SRR7032 series is a shielded inductor series from Bourns.
Checking distributor stock and pricing after the page loads.
| Package/Case | 7032 |
| Height | 3.2mm |
| Inductance | 15uH |
| Length | 7mm |
| Max DC Current | 1.1A |
| Package Quantity | 1500 |
| Q Factor | 22 |
| Self Resonant Frequency | 32MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |