The SRR7032-220ML is a shielded inductor from Bourns with a package quantity of 1500. It has a maximum DC current rating of 960mA and a self-resonant frequency of 29MHz. The inductor's inductance is 22uH and it has a Q factor of 20. The SRR7032-220ML is a surface mount device with a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Package/Case | 7032 |
| Height | 3.2mm |
| Inductance | 22uH |
| Length | 7mm |
| Max DC Current | 960mA |
| Package Quantity | 1500 |
| Q Factor | 20 |
| Self Resonant Frequency | 29MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |