
The SRR7032-330ML shielded inductor features a Q factor of 23 and a self resonant frequency of 20MHz. It has a maximum DC current rating of 760mA and is available in a shielded SMD/SMT termination. The inductor measures 3.2mm in height and 7mm in length and width. It is part of the SRR7032 series from Bourns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR7032-330ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 3.2mm |
| Inductance | 33uH |
| Length | 7mm |
| Max DC Current | 760mA |
| Q Factor | 23 |
| Self Resonant Frequency | 20MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-330ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.