The SRR7032-331ML shielded inductor from Bourns features a 330uH inductance value, a Q factor of 46, and a self resonant frequency of 6.1MHz. It has a maximum DC current rating of 220mA and a tolerance of 20%. The inductor measures 7mm in length and width, and 3.2mm in height, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Height | 3.2mm |
| Inductance | 330uH |
| Length | 7mm |
| Max DC Current | 220mA |
| Q Factor | 46 |
| Self Resonant Frequency | 6.1MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |