The SRR7032-470ML is a shielded inductor from Bourns with a 47uH inductance value and a 20% tolerance. It has a maximum DC current rating of 670mA and a self-resonant frequency of 18MHz. The inductor is designed for surface mount applications and has a height of 3.2mm and a length and width of 7mm. It is constructed with shielding for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Height | 3.2mm |
| Inductance | 47uH |
| Length | 7mm |
| Max DC Current | 670mA |
| Q Factor | 26 |
| Self Resonant Frequency | 18MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |