The SRR7032-471ML shielded inductor from Bourns features a height of 3.2mm and a length of 7mm. It has an inductance of 470uH and a Q factor of 34. The inductor is designed for surface mount applications and has a self resonant frequency of 5.1MHz.
Checking distributor stock and pricing after the page loads.
| Height | 3.2mm |
| Inductance | 470uH |
| Length | 7mm |
| Max DC Current | 200mA |
| Q Factor | 34 |
| Self Resonant Frequency | 5.1MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |