The SRR7032-4R7ML shielded inductor from Bourns features a 4.7uH inductance value with a Q factor of 16. It has a maximum DC current rating of 2A and a self-resonant frequency of 43MHz. The inductor measures 3.2mm in height, 7mm in length, and 7mm in width, making it suitable for surface mount applications. It is available in a shielded package with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Height | 3.2mm |
| Inductance | 4.7uH |
| Length | 7mm |
| Max DC Current | 2A |
| Q Factor | 16 |
| Self Resonant Frequency | 43MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |