The SRR7032 shielded inductor from Bourns features a 680uH inductance value, a Q factor of 58, and a self resonant frequency of 3.8MHz. It has a maximum DC current rating of 160mA and a tolerance of 20%. The inductor is designed for surface mount applications and measures 3.2mm in height and 7mm in length and width.
Checking distributor stock and pricing after the page loads.
| Height | 3.2mm |
| Inductance | 680uH |
| Length | 7mm |
| Max DC Current | 160mA |
| Q Factor | 58 |
| Self Resonant Frequency | 3.8MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |