The SRR7045-47uH inductor features a shielded package with a height of 4.5mm and a length of 7mm, suitable for surface mount applications. It has a maximum DC current rating of 950mA and a self-resonant frequency of 11MHz. The inductor's Q factor is 29, indicating its quality factor. The SRR7045 series is available in quantities of 1000. Operating characteristics of this inductor are not specified.
Bourns SRR7045-470ML technical specifications.
| Package/Case | 7045 |
| Height | 4.5mm |
| Inductance | 47uH |
| Length | 7mm |
| Max DC Current | 950mA |
| Package Quantity | 1000 |
| Q Factor | 29 |
| Self Resonant Frequency | 11MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.