The SRR7045-471ML shielded inductor from Bourns features a 470uH inductance with a Q factor of 80 and a self-resonant frequency of 3MHz. It has a maximum DC current rating of 320mA and a tolerance of 20%. The inductor is packaged in a 7045 case and is designed for surface mount applications.
Bourns SRR7045-471ML technical specifications.
| Package/Case | 7045 |
| Height | 4.5mm |
| Inductance | 470uH |
| Length | 7mm |
| Max DC Current | 320mA |
| Q Factor | 80 |
| Self Resonant Frequency | 3MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.