Surface mount shielded wirewound power inductor with 15µH inductance and 30% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 2A current rating, 90mΩ DC resistance, and a Q-factor of 26 at 100kHz. Operates across a wide temperature range of -40°C to 125°C. Supplied in tape and reel packaging.
Bourns SRU1028A-150Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 90mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 22MHz |
| Series | SRU1028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028A-150Y to view detailed technical specifications.
No datasheet is available for this part.