Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 6.5A current rating, 10mΩ DCR, and 125°C max operating temperature. Designed for automotive applications with AEC-Q200 qualification and a self-resonant frequency of 80MHz. Packaged in cut tape for automated assembly.
Bourns SRU1028A-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 10mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 80MHz |
| Series | SRU1028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028A-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.