
Surface mount shielded wirewound power inductor with 8.2µH inductance and 30% tolerance, rated for 3.3A RMS current and 2.7A saturation current. Features a ferrite core, 37mΩ DC resistance, and a test frequency of 100kHz with a 12 Q-factor. Operating temperature range is -40°C to 125°C, with AEC-Q200 automotive qualification. Dimensions are 10mm x 10mm x 2.8mm.
Bourns SRU1028A-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 37mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 28MHz |
| Series | SRU1028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028A-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.