
Surface mount general purpose inductor featuring 10µH inductance with a 30% tolerance. This shielded, ferrite-core component offers a 1.8A current rating and a DC resistance of 63mΩ. Operating across a -40°C to 125°C temperature range, it has a saturation current of 1.4A and a self-resonant frequency of 25MHz. The component is supplied on tape and reel, with dimensions of 5.2mm (length/width) x 2.8mm (height).
Bourns SRU5028-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 63mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 25MHz |
| Series | SRU5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5028-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
