
Surface mount general purpose inductor featuring 10µH inductance with a 30% tolerance. This shielded, ferrite-core component offers a 3.5A current rating and a low 30mΩ DC resistance. Operating across a wide temperature range of -40°C to 125°C, it is housed in an 8043 package.
Bourns SRU8043-100Y technical specifications.
| Package/Case | 8043 |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Current | 3.5A |
| DC Resistance (DCR) | 30mR |
| Depth | 8.3mm |
| Height | 4.3mm |
| Height - Seated (Max) | 0.181inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 20MHz |
| Series | SRU8043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8043-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.