
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400volts +12 % BENT LEADS
Bourns ST-0400-BBT-STD technical specifications.
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| Series | ST-0400 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Bourns ST-0400-BBT-STD to view detailed technical specifications.
No datasheet is available for this part.
