Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400volts +12 % NO LEADS
Bourns ST-0400-BCB-STD technical specifications.
| Diameter | 8mm |
| Length | 60mm |
| Packaging | Bulk |
| Peak Pulse Current | 500A |
| Series | ST-0400-BXX-STD |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Bourns ST-0400-BCB-STD to view detailed technical specifications.
No datasheet is available for this part.