
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470volts +12 % NO LEADS
Checking distributor stock and pricing after the page loads.
Bourns ST-0470-BCB-STD technical specifications.
| Diameter | 8mm |
| Length | 60mm |
| Packaging | Bulk |
| Peak Pulse Current | 500A |
| Series | ST-0470-BXX-STD |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
