Bourns ST-0600-BBT-STD technical specifications.
| Diameter | 8mm |
| Length | 60mm |
| Packaging | Tape and Reel |
| Peak Pulse Current | 750A |
| Series | ST-0600-BXX-STD |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Bourns ST-0600-BBT-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
