Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600volts +12 % NO LEADS
Bourns ST-0600-BCB-STD technical specifications.
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 750A |
| Series | ST-0600 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Bourns ST-0600-BCB-STD to view detailed technical specifications.
No datasheet is available for this part.