
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 840volts +12 % NO LEADS
Checking distributor stock and pricing after the page loads.
Bourns ST-0840-BCB-STD technical specifications.
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 450A |
| Series | ST-0840 |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
