Trimmer Resistors - SMD 1M 3mm 25% SMD
Checking distributor stock and pricing after the page loads.
Bourns TC43X-2-105E technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not Compliant |
No datasheet is available for this part.