Trimmer Resistors - SMD 5K 3mm 25% SMD
Bourns TC43X-2-502E technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not Compliant |
No datasheet is available for this part.