The TIP102-S is a single NPN transistor packaged in a TO-220 case for through-hole mounting. It can handle collector-base voltages of up to 100V and has a maximum operating temperature of 150°C. The transistor's collector-emitter saturation voltage is 2V, and it can withstand collector-emitter voltages of up to 100V. The device is suitable for use in a variety of applications, including those requiring a high level of reliability.
Bourns TIP102-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP102-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
