
The TIP112-S is a single NPN transistor packaged in a TO-220 case for through-hole mounting. It can handle collector-base voltages of up to 100V and has a collector-emitter saturation voltage of 2.5V. The device operates over a temperature range of -65°C to 150°C. Bourns' TIP112-S is not designed for radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |