Obsolete NPN silicon power Darlington transistor intended for general-purpose amplifier and low-speed switching applications. It is rated for 60 V collector-emitter voltage, 5 A continuous collector current, and 65 W power dissipation at 25°C case temperature. The device provides a minimum DC current gain of 1000 at 3 V collector-emitter voltage and 3 A collector current. It is supplied in a TO-220 package with pin 2 electrically connected to the mounting base. Operating junction and storage temperature range from -65°C to +150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TIP120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIP120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.