
The TIP127-S PNP transistor is packaged in a TO-220 case, suitable for through-hole mounting. It can handle a collector-emitter voltage of 100V and a collector-emitter saturation voltage of 2V. The transistor's operating temperature range spans from -65°C to 150°C. The device is RoHS compliant and not radiation hardened.
Bourns TIP127-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP127-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
