
The TIP130-S is a single NPN transistor from Bourns, packaged in a TO-220 case for through-hole mounting. It has a collector-base voltage rating of 60V and a maximum collector current of 8A. The transistor can operate over a temperature range of -65°C to 150°C. The TIP130-S is RoHS compliant and not radiation hardened.
Bourns TIP130-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP130-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
