Bipolar (Bjt) Single Transistor, Npn, 100 V, 3 Mhz, 125 W, 25 A, 50 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Bourns TIP35C technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 125W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.