The ZV series consists of low voltage multilayer varistors designed to protect sensitive electronics against high voltage surges in the low voltage region. They offer excellent transient energy absorption and low leakage current, suitable for board-level protection of integrated circuits and other components.
Checking distributor stock and pricing after the page loads.
Bourns ZV30K1812801NIR1 technical specifications.
| Maximum Continuous AC Voltage | 30V |
| Maximum Continuous DC Voltage | 38V |
| Varistor Voltage (at 1mA DC) | 47V |
| Clamping Voltage | 77V |
| Peak Surge Current (8/20 µs) | 800A |
| Energy Absorption (10/1000 µs) | 3.8J |
| Typical Capacitance (at 1MHz) | 1200pF |
| Operating Temperature | -55 to +125°C |
| RoHS | Compliant |
| Halogen Free | Yes |