
BOX ENCLOSURES 21G-RD Enclosure Accessory, Pair, Red, Small, Side Grip, 200 Series Small T-Case
Sign in to ask questions about the BOX Enclosures 21G-RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BOX Enclosures 21G-RD technical specifications.
| Body Color | Red |
| Package/Case | 200 |
| Color | Red |
| Housing Color | Red |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 21G-RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
