
ALUM ENCLOSURE, 2 PLATES, 8 SCREWS, GREEN ANODIZED, 1.18 H X 4.27 W X 8.66 D
BOX Enclosures B2-220GR technical specifications.
| Color | Green |
| Housing Color | Green |
| Material | Aluminium |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B2-220GR to view detailed technical specifications.
No datasheet is available for this part.