ALUM ENCLOSURE, 2 PLATES, 8 SCREWS, GOLD ANODIZED, 1.77 H X 4.27 W X 8.66 L
BOX Enclosures B3-220GD technical specifications.
| Color | Gold |
| Material | Aluminium |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B3-220GD to view detailed technical specifications.
No datasheet is available for this part.