ENCLOSURE, WALL MNT, POLYCARBONATE BLACK
Checking distributor stock and pricing after the page loads.
BOX Enclosures BEN-10PC-BLK technical specifications.
| Color | Black |
| Material | Polycarbonate |
| Mount | Desktop |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.